Print Page
Image is for illustrative purposes only. Please refer to product description.

424 total stock globally
Need more?
424 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $91.630 ($100.793) |
Price for:Each
Minimum: 1
Multiple: 1
$91.63 ($100.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No3F20
Order Code120027101
Technical Datasheet
Input Voltage Max475V
Input Voltage Min475V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 3F20 is an EMI noise Suppression Filter for SSRs in three-phase systems. The AC filter features connects between incoming lines of the main supply, reduced conducted noise by around 30dB and easily added to existing designs.
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Input Voltage Max
475V
Product Range
-
Input Voltage Min
475V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
