Print Page
GVB351CAX
Contactor, Flange, 1 kV, SPST-NO-DM, 1 Pole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGVB351CAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4728489
Product RangeGVB35 Series
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $353.710 ($389.081) |
| 5+ | $342.760 ($377.036) |
| 10+ | $331.600 ($364.760) |
Price for:Each
Minimum: 1
Multiple: 1
$353.71 ($389.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGVB351CAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4728489
Product RangeGVB35 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeGVB35 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
GVB351CAX is a GVB35 series high-voltage DC contactor. The gas-filled design offers lower resistance than non-hermetic switches, resulting in higher system efficiency and less heat generation. The suppression gas allows high fault interrupt capability and prohibits oxidation-strong capability of cooling arc, rapidly breaking current. The built-in coil suppression for all DC coils saves users engineering time and parts cost to add external coil suppression. Applications include DC fast charging, energy storage systems, and battery electric special mobility.
- Not position-sensitive – can be mounted in any position for ease of installation
- CCC, UL 60947-4-1 certified, meets IP67 level
- Upright mounting
- 24V DC, internal coil suppression
- Flying leads, 30cm (12in) coil termination
- 0.15mohm typical contact resistance
- 100mohm at 1000V DC insulation resistance
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
500A
Product Range
GVB35 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44