Print Page
Image is for illustrative purposes only. Please refer to product description.

5,422 total stock globally
Need more?
3507 Delivery in 10-14 Business Days(US stock)
1915 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.450 ($15.895) |
| 10+ | $12.540 ($13.794) |
| 25+ | $11.880 ($13.068) |
| 50+ | $11.430 ($12.573) |
| 100+ | $10.970 ($12.067) |
| 250+ | $10.430 ($11.473) |
| 500+ | $10.040 ($11.044) |
Price for:Each
Minimum: 1
Multiple: 1
$14.45 ($15.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1276IMLTRT
Order Code3274241
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min137MHz
Frequency Max1.02GHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate-
Supply Voltage Max3.7V
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins28Pins
Frequency Response RF Min137MHz
Frequency Response RF Max1.02GHz
Transmitting Current120mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)20dBm
Sensitivity dBm-148dBm
Product Range-
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.02GHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Supply Voltage Max
3.7V
RF IC Case Style
QFN
Frequency Response RF Min
137MHz
Transmitting Current
120mA
Operating Temperature Max
85°C
Sensitivity dBm
-148dBm
MSL
MSL 3 - 168 hours
Frequency Min
137MHz
Supply Voltage Min
1.8V
Data Rate
-
IC Case / Package
QFN
No. of Pins
28Pins
Frequency Response RF Max
1.02GHz
Operating Temperature Min
-40°C
Output Power (dBm)
20dBm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304