Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKT10/12E
Order Code1182756
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT10/12E
Order Code1182756
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current10A
On State RMS Current30A
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for SKT10/12E
1 Product Found
Product Overview
The SKT10/12E is a stud screw-fit Line Thyristor made of hermetic metal case with glass insulator.
- Threaded stud ISO M5
- International standard case
Applications
Motor Drive & Control, Lighting, Thermal Management, Communications & Networking, Power Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
On State RMS Current
30A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Stud Mount
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
10A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007