Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 162/16 E
Order Code229575602
Your Part Number
Technical Datasheet
653 total stock globally
64 more incoming. You can reserve stock now
522 Delivery in 10-14 Business Days(US stock)
131 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.030 ($111.133) |
Price for:Each
Minimum: 1
Multiple: 1
$101.03 ($111.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 162/16 E
Order Code229575602
Technical Datasheet
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current156A
On State RMS Current250A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
No. of Pins7Pins
Product Overview
SKKT162/16E is a SKKT 162 series SEMIPACK®1 thyristor / diode module. Typical application includes DC motor control (e.g for machine tools), temperature control (e.g for ovens, chemical, processes), professional light dimming (studios, theatres).
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
- Hard soldered joints for high reliability
- UL recognition, file no. E 63 532
- 1600V VRRM/VDRM, 250A ITRMS/106A ITAV (sin.180, TC = 83°C)
- 1.6kV peak repetitive off state voltage, 150mA max gate trigger current
- 156A average forward current, 250A on state RMS current
- 2V max gate trigger voltage
- Operating temperature range from -40 to 125°C
Technical Specifications
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
156A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
Gate Trigger Current Max
150mA
On State RMS Current
250A
Operating Temperature Max
125°C
No. of Pins
7Pins
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163974