Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 106/16 E
Order Code242365902
Your Part Number
Technical Datasheet
102 total stock globally
Need more?
102 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.670 ($93.137) |
Price for:Each
Minimum: 1
Multiple: 1
$84.67 ($93.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SKKT 106/16 E is a SKKT 106 series SEMIPACK®1 thyristor / diode module. Typical application includes DC motor control (e.g for machine tools), AC motor soft starters, temperature control (e.g for ovens, chemical, processes), professional light dimming (studios, theatres).
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
- Hard soldered joints for high reliability
- UL recognition, file no. E 63 532
- 1600V VRRM/VDRM, 180A ITRMS/106A ITAV (sin.180, TC = 85°C)
- 1.6kV peak repetitive off state voltage, 150mA max gate trigger current
- 106A average forward current, 180A on state RMS current
- 3V max gate trigger voltage
- Operating temperature range from -40 to 130°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094574