Print Page
Image is for illustrative purposes only. Please refer to product description.
70 total stock globally
Need more?
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,174.750 ($1,292.225) |
Price for:Each
Minimum: 1
Multiple: 1
$1,174.75 ($1,292.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.19.28
Order Code310658201
Technical Datasheet
IC Product TypeDebugger Probe
Product Overview
8.19.28 is a J-Link PLUS Compact. The software-enhanced J‑Link PLUS Compact (J-Link PLUS Compact) includes a 20‑pin, 0.1″ ribbon cable. Additional adapters (sold separately) are available as required by the target hardware. No power supply is required, as the unit is powered through USB. It includes the J‑Link GDB Server, J‑Flash, J‑Link RDI/RDDI, and J‑Link Unlimited Flash Breakpoints.
- Standard (1MB/s) target interface speed
- cJTAG, FINE, ICSP, JTAG, power via USB, SWD, SWO target interface and ETB trace interface
- Black colour J-Link PLUS compact
- Dimension is 158.75mm × 107.95mm × 31.75mm
Contents
J‑Link PLUS compact debug probe, 0.1″ 20‑pin ribbon cable (18cm).
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Product Type
Debugger Probe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2