Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No8.16.28
Order Code236475902
Also Known As8.16.28 J-Link ULTRA+
Your Part Number
Technical Datasheet
70 total stock globally
Need more?
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,540.350 ($1,694.385) |
Price for:Each
Minimum: 1
Multiple: 1
$1,540.35 ($1,694.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.16.28
Order Code236475902
Also Known As8.16.28 J-Link ULTRA+
Technical Datasheet
Product Overview
The 8.16.28 J-LINK ULTRA+ is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built-in FPGA and High speed USB interface. It connects via USB to a PC running Microsoft Windows 2000 or later. J-link ULTRA has a built-in 20-pin JTAG/SWD connector.
- High-speed USB 2.0 interface
- Debug interface (JTAG/SWD/...) speed up to 15MHz
- Download speed up to 3MBps
- Supports Serial Wire Debug (SWD) and Serial Wire Viewer (SWV)
- -5 to 60°C Operating temperature
Applications
Embedded Design & Development
Contents
J-Link ULTRA+ with Standard 20-pin 0.1" male connector, 20-pin, 0.1" Target ribbon cable, USB cable.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224074