40 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $768.640 ($845.504) |
Product Information
Product Overview
8.08.00 is a J-Link USB powered JTAG emulator supporting a large number of CPU cores. It is based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. It is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio and many others.
- Direct download into flash memory of most popular microcontrollers supported
- Download speed up to 1MByte/second
- Supports unlimited breakpoints in flash memory
- Free software updates, 1 year of support
- Supports concurrent access to CPU by multiple applications
- Fully plug and play compatible
- Target power supply: J-Link can supply up to 300mA to target with overload protection
- Remote server included, allows using J-Link remotely via TCP/IP
- Supports JTAG chains with multiple devices
Contents
Emulator, ribbon cable, USB cable.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB JTAG Emulator
ARM
Emulator, Ribbon Cable, USB Cable
-
-
-
Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate