Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 316040001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 393215401 |
| Your Part Number | |
| Technical Datasheet |
665 total stock globally
1,275 more incoming. You can reserve stock now
665 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.220 ($2.442) |
Price for:Each
Minimum: 1
Multiple: 1
$2.22 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 316040001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 393215401 |
| Technical Datasheet | |
| DC Motor Type | Brushed, Coreless |
| Supply Voltage VDC | 3V |
| Rotational Speed Max | 10000rpm |
| Torque Max | - |
| Power Rating | - |
| Motor Size | 10mm |
| External Length | 2mm |
| Product Range | - |
Product Overview
316040001 is a 2mm mini vibration motor. It is worked at 3V can be used for multipurpose.
- 3.0VDC rated voltage, voltage range from 2.5 to 3.5VDC (for use)
- 10,000rpm minimum rated speed (25°C±2°C), 80mA rated current (25°C±2°C)
- 10Mohm min insulation resistance
- Rated current and rated speed is ±30% max
- Life test is ±40% max, 2.3VDC max starting voltage
- Allowable working temperature range from -20 to 70°C
Notes
Not suitable for precision instruments.
Technical Specifications
| DC Motor Type | Brushed, Coreless |
|---|---|
| Rotational Speed Max | 10000rpm |
| Power Rating | - |
| External Length | 2mm |
| Supply Voltage VDC | 3V |
|---|---|
| Torque Max | - |
| Motor Size | 10mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
