Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114991178
Order Code420018802
Your Part Number
Technical Datasheet
108 total stock globally
Need more?
108 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.965 ($20.8615) |
Price for:Each
Minimum: 1
Multiple: 1
$18.96 ($20.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114991178
Order Code420018802
Technical Datasheet
Pressure Type-
Pressure Port TypeBSPP Male
Sensor Output TypeVoltage
Operating Pressure Min0MPa
Operating Pressure Max1.2MPa
Voltage Rating5VDC
Pressure Port SizeG1/4
Port StyleG1/4
Supply Current10mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeLiquid, Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
114991178 is a G1/4 1.2MPa water pressure sensor. This is a pressure measuring sensor. Users can use it in clean, non-corrosive gas and liquid.
- Compact, easy to install high sealing performance
- High quality hall effect sensor
- Working voltage is 5±0.5VDC, working current is ≤10mA (DC 5V)
- Output voltage range from 0.5 to 4.5VDC
- Working pressure rate range from 0 to 1.2Mpa, destructive pressure is 3.0Mpa
- Measurement accuracy is ±1.5%FS, response time is ≤2.0ms
- IP65 rating, 1,000,000 pcs cycle life
- Working temperature range from -20 to +105°C
Technical Specifications
Pressure Type
-
Sensor Output Type
Voltage
Operating Pressure Max
1.2MPa
Pressure Port Size
G1/4
Supply Current
10mA
Supply Voltage Min
4.5VDC
Media Type
Liquid, Non-Corrosive Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
-
Pressure Port Type
BSPP Male
Operating Pressure Min
0MPa
Voltage Rating
5VDC
Port Style
G1/4
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053