Print Page
114110207
Developer Kit, NVIDIA Jetson AGX Orin, ARM Cortex-A78AE CPU, Ampere, 32GB RAM, 64GB eMMC, HDMI
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 114110207Copy |
| Order Code | 420015201 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 114110207Copy |
| Order Code | 420015201 |
| Technical Datasheet | |
| Kit Contents | Jetson AGX Orin 32GB, Carrier Board, Heatsink with Fan, Case, Power Adapter |
Product Overview
Jetson AGX Orin 32GB H01 kit is built with Jetson AGX Orin 32GB module, offering 200 TOPs AI performance as well as a carrier board including PCIe X16, GbE, 10GbE, 3 x USB 3.2, HDMI 2.1, M.2 Key M, M.2 Key E, 2.4/5GHz Wi-Fi, Bluetooth, 16 lane MIPI CSI-2, 40-Pin header. The kit is pre-installed with JetPack 5.0.2, has a heatsink with a cooling fan and an aluminium case, while being an alternative option for the Jetson AGX Orin Dev Kit.
- On-device processing with up to 200 TOPS AI performance with low power and low latency
- Compact size at 107mm x 106.4mm x 70.5mm
- Pre-installed JetPack 5.0.2, Linux OS BSP, support Jetson software and AI frameworks & s/w platforms
Contents
Jetson AGX Orin 32GB ×1, Seeed carrier board ×1, Aluminium heatsink with fan ×1, Aluminium case ×1, 19V/4.74A (barrel jack 5.5/2.5mm) power adapter ×1.
Technical Specifications
| Kit Contents | Jetson AGX Orin 32GB, Carrier Board, Heatsink with Fan, Case, Power Adapter |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.716392 |
