Print Page
113991114
SBC, XIAO ESP32S3, Xtensa LX7, 8MB RAM, 8MB Flash, Wifi, Bluetooth, USB 2.0, USB serial/JTAG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 113991114Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 420019501 |
| Your Part Number | |
| Technical Datasheet |
267 total stock globally
500 more incoming. You can reserve stock now
267 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.800 ($11.880) |
Price for:Each
Minimum: 1
Multiple: 1
$10.80 ($11.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 113991114Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 420019501 |
| Technical Datasheet |
Product Overview
Seeed Studio XIAO ESP32S3 leverages 240MHz Xtensa 32bit LX7 dual-core processor, supporting both Wi-Fi and BLE 5.0 wireless connectivity's, allows for deep sleep mode with power consumption as low as 14μA while supporting lithium battery charging management. Ideal for the Internet of Things, Smart Homes, Wireless wearable devices, Robotics, etc.
- Incorporate the ESP32S3 32-bit, dual-core, Xtensa processor running at up to 240MHz
- Supports 2.4GHz Wi-Fi and BLE 5.0 dual wireless communication, support 100m+ remote communication
- Lithium battery charge management capability, offer 4 power consumption model
- 21 x 17.5mm, adopting the classic form factor of XIAO, suitable for projects like wearable devices
- Breadboard-friendly & SMD design, no components on the back
Contents
XIAO ESP32S3 x1, Antenna x1.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
