Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 113991054Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 406037901 |
| Your Part Number | |
| Technical Datasheet |
1,109 total stock globally
1,700 more incoming. You can reserve stock now
1,109 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.070 ($7.777) |
Price for:Each
Minimum: 1
Multiple: 1
$7.07 ($7.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 113991054Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 406037901 |
| Technical Datasheet | |
| Silicon Manufacturer | RF Solutions |
| Core Architecture | RISC |
| Core Sub-Architecture | - |
| Silicon Core Number | ESP32C3 |
| Silicon Family Name | PSoC |
| For Use With | Arduino Board |
| Kit Contents | Seeed Studio XIAO ESP32C3, Antenna, 7 Pin Header |
Product Overview
113991054 is an ESP32C3 series UltraLowPower SoC with RISCV SingleCore CPU. It is an ultra-low-power and highly-integrated MCU-based solution that supports 2.4GHz Wi-Fi and Bluetooth® Low Energy (Bluetooth LE). This ESP32-C3 is an ideal choice for IoT devices in areas like smart home, industrial automation, health care, consumer electronics, smart agriculture, retail and catering, audio device, generic low-power IoT sensor hubs and data loggers.
- Supporting IEEE 802.11b/g/n (2.4GHz Wi-Fi) and Bluetooth® 5 (LE)
- A Bluetooth LE subsystem that supports features of Bluetooth 5 and Bluetooth mesh
- 32bit RISCV single core processor with a four-stage pipeline that operates at up to 160MHz
- Stateoftheart power and RF performance
- Power management unit with four power modes
- QFN32 package
- Ambient temperature range from -40 to 105°C
Contents
Seeed Studio XIAO ESP32C3 soc, Antenna, 7 pin header.
Technical Specifications
| Silicon Manufacturer | RF Solutions |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | PSoC |
| Kit Contents | Seeed Studio XIAO ESP32C3, Antenna, 7 Pin Header |
| Core Architecture | RISC |
|---|---|
| Silicon Core Number | ESP32C3 |
| For Use With | Arduino Board |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
