Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113060007
Order Code400788002
Your Part Number
Technical Datasheet
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.810 ($23.991) |
Price for:Each
Minimum: 1
Multiple: 1
$21.81 ($23.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Grove - LoRa Radio 433MHz is RFM95, which is a transceiver featuring the LoRa long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimising current consumption. The heart of Grove - LoRa Radio 433MHz is ATmega168, a widely used chip with very high-performance and low power consumption, especially suitable for this grove module.
- Using RFM95 module based on SX1276 LoRa®
- ~28mA(avg) at +20dBm continuous transmit
- ~8.4mA(avg) at standby mode
- ~20mA(avg) at receive mode, BW-500KHz
- Simple wire antenna or MHF connector for external high gain antenna
- 20dBm - 100mW power output capability
- UART interface
Contents
Grove - LoRa Radio 433MHz x 1, Grove cable x 1.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011