Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113020111
Order Code400787702
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.960 ($35.156) |
Price for:Each
Minimum: 1
Multiple: 1
$31.96 ($35.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020111
Order Code400787702
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeI2C CAN-BUS Module
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP2515
Silicon Family Name-
For Use WithArduino & Other MCU Board
Kit ContentsI2C CAN-BUS Module
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
I2C CAN-BUS Module based on MCP2551 and MCP2515 enable your Arduino and other MCU to communicate to CAN-BUS to hack your vehicle. This module provides speed up to 1Mb/s. It also has a terminal block so you can connect to your vehicle’s OBD-II port with two wires. Typical applications include CAN Bus Monitor and Car Hacking.
- TX and RX LED indicator for CAN bus
- 4pin grove connector to plug and play
- 3.3 / 5V working voltage
- Easy-to-use Arduino library
Contents
I2C CAN bus module x1, HY2.0 4-pin cable x1, Screw driver x1.
Technical Specifications
Accessory Type
I2C CAN-BUS Module
Core Architecture
-
Silicon Core Number
MCP2515
For Use With
Arduino & Other MCU Board
Product Range
TUK SGACK902S Keystone Coupler
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
I2C CAN-BUS Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03