Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 113020111Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 400787701 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
55 total stock globally
Need more?
55 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.450 ($32.395) |
Price for:Each
Minimum: 1
Multiple: 1
$29.45 ($32.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 113020111Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 400787701 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Accessory Type | I2C CAN-BUS Module |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | MCP2515 |
| Silicon Family Name | - |
| For Use With | Arduino & Other MCU Board |
| Kit Contents | I2C CAN-BUS Module |
| Product Range | TUK SGACK902S Keystone Coupler |
Product Overview
I2C CAN-BUS Module based on MCP2551 and MCP2515 enable your Arduino and other MCU to communicate to CAN-BUS to hack your vehicle. This module provides speed up to 1Mb/s. It also has a terminal block so you can connect to your vehicle’s OBD-II port with two wires. Typical applications include CAN Bus Monitor and Car Hacking.
- TX and RX LED indicator for CAN bus
- 4pin grove connector to plug and play
- 3.3 / 5V working voltage
- Easy-to-use Arduino library
Contents
I2C CAN bus module x1, HY2.0 4-pin cable x1, Screw driver x1.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Architecture | - |
| Silicon Core Number | MCP2515 |
| For Use With | Arduino & Other MCU Board |
| Product Range | TUK SGACK902S Keystone Coupler |
| Accessory Type | I2C CAN-BUS Module |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | I2C CAN-BUS Module |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
