Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110990027Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 394130401 |
| Your Part Number | |
| Technical Datasheet |
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.900 ($3.190) |
Price for:Each
Minimum: 1
Multiple: 1
$2.90 ($3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110990027Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 394130401 |
| Technical Datasheet | |
| Accessory Type | 4 Pin Buckled 20cm Cable |
| For Use With | Grove Modules |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The Universal 4 Pin Buckled Cable is specially made for the Grove System, allowing you to connect any Grove modules to the Basic Shield and other Grove compatible boards for rapid prototyping.
- Specifically designed for connecting Grove modules to Grove compatible boards and shields
- 200mm Cable length
- Supplied as a pack of 5 leads
Contents
5x Grove buckled cables
Technical Specifications
| Accessory Type | 4 Pin Buckled 20cm Cable |
|---|---|
| Product Range | - |
| For Use With | Grove Modules |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .021 |
