Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 107990193Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 393208001 |
| Your Part Number | |
| Technical Datasheet |
46 total stock globally
5 more incoming. You can reserve stock now
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $99.450 ($109.395) |
Price for:Each
Minimum: 1
Multiple: 1
$99.45 ($109.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 107990193Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 393208001 |
| Technical Datasheet | |
| Silicon Manufacturer | XMOS |
| Silicon Core Number | XVF-3000 |
| Kit Application Type | Audio |
| Application Sub Type | Microphone |
| Kit Contents | ReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The ReSpeaker USB Mic array is a plug and play far-field microphone array that can be built into a range of client products including meeting room microphones, smart home products and automation solutions. The Mic Array now features a mold-injected enclosure and is compatible with Windows, Mac, Linux and Android devices that support OTG.
- Voice pick-up device, par-field voice pick-up up to 5m and supports 360° pick-up pattern
- Acoustic algorithms implemented
- Direction of arrival, automatic echo cancellation, automatic gain control, noise suppression
- Built-in audio jack, which allows for plugging in headphones or speakers (speaker not included)
- Supports Windows 7/8/10, Mac OS, Linux and Android devices with OTG
Contents
ReSpeaker USB Mic array, Micro USB cable and user guide
Technical Specifications
| Silicon Manufacturer | XMOS |
|---|---|
| Kit Application Type | Audio |
| Kit Contents | ReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card |
| SVHC | To Be Advised |
| Silicon Core Number | XVF-3000 |
|---|---|
| Application Sub Type | Microphone |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85181000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.628736 |
