Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 107990053Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 393208201 |
| Product Range | SEEED ReSpeaker |
| Your Part Number | |
| Technical Datasheet |
39 total stock globally
45 more incoming. You can reserve stock now
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.250 ($101.475) |
Price for:Each
Minimum: 1
Multiple: 1
$92.25 ($101.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 107990053Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 393208201 |
| Product Range | SEEED ReSpeaker |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Silicon Core Number | - |
| Kit Application Type | Microphone Aggregation & Array Microphones |
| Application Sub Type | Microphone |
| Kit Contents | ReSpeaker Board |
| Product Range | SEEED ReSpeaker |
| SVHC | To Be Advised |
Product Overview
ReSpeaker Mic array v2.0 is a hardware-based solution for creating or adding voice-interface to your projects. The board is a far-field microphone array device capable of detecting voices up to 5m away even with the presence of background noise. The on-board hardware-enabled algorithms are powered by the XMOS XVF-3000.
- 4 high performance digital microphones
- Supports far-field voice capture
- Speech algorithms on-chip
- 12 programmable RGB LED indicators
- MEMS MSM261D4030H1CPM microphone
- 5V DC power supply from micro USB or expansion header
- 70mm (diameter)
- 3.5mm audio jack output socket
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Kit Application Type | Microphone Aggregation & Array Microphones |
| Kit Contents | ReSpeaker Board |
| SVHC | To Be Advised |
| Silicon Core Number | - |
|---|---|
| Application Sub Type | Microphone |
| Product Range | SEEED ReSpeaker |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85181000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006577 |
