Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 104030009Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 393214901 |
| Product Range | Grove Modules |
| Also Known As | COM04056P |
| Your Part Number | |
| Technical Datasheet |
178 total stock globally
Need more?
178 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.020 ($3.322) |
Price for:Each
Minimum: 1
Multiple: 1
$3.02 ($3.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 104030009Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 393214901 |
| Product Range | Grove Modules |
| Also Known As | COM04056P |
| Technical Datasheet | |
| Device Topology | - |
| No. of Outputs | - |
| Output Current | - |
| Output Voltage | - |
| Input Voltage Min | - |
| Input Voltage Max | - |
| Core Chip | - |
| Dimming Control Type | - |
| Kit Contents | Grove LED Module, Cable |
| Product Range | Grove Modules |
| SVHC | To Be Advised |
Product Overview
104030009 is a Grove - white general purpose LED module in Grove form factor. It support adjustable LED orientation and adjustable LED brightness. The module is highly flexible that enables you to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or panel mount.
- On-board potentiometer adjustment: support brightness control and a higher range of input voltages
- Easy to use: compatible with Grove port, just plug-and-play
- Dimension is 20mm x 20mm x 18mm
- Operate voltage is 3.3V/5V
Contents
1 x grove - white LED, 1 x grove cable.
Technical Specifications
| Device Topology | - |
|---|---|
| Output Current | - |
| Input Voltage Min | - |
| Core Chip | - |
| Kit Contents | Grove LED Module, Cable |
| SVHC | To Be Advised |
| No. of Outputs | - |
|---|---|
| Output Voltage | - |
| Input Voltage Max | - |
| Dimming Control Type | - |
| Product Range | Grove Modules |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
