Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 103020193Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 400777201 |
| Your Part Number | |
| Technical Datasheet |
283 total stock globally
130 more incoming. You can reserve stock now
283 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.440 ($9.284) |
Price for:Each
Minimum: 1
Multiple: 1
$8.44 ($9.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 103020193Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 400777201 |
| Technical Datasheet | |
| Accessory Type | RS-485 Serial Communication Board |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | Arduino Board |
| Kit Contents | RS-485 Serial Communication Board |
Product Overview
Grove RS-485 is a cost-effective board in serial communication, it can be used to data rate at 10Mbit/s or distance up to 1200m at lower speed. It allows your Arduino connect with RS-485 device easily, you just need to plug and play.
- Supply voltage: 3.3V/5V
- UART interface
Technical Specifications
| Accessory Type | RS-485 Serial Communication Board |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| For Use With | Arduino Board |
| Silicon Manufacturer | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | RS-485 Serial Communication Board |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
