Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No103020027Copy
Manufacturer Standard Lead Time17 weeks
Order Code393211101
Product RangeTUK SGACK902S Keystone Coupler
Also Known As103020022
Your Part Number
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.580 ($10.538) |
Price for:Each
Minimum: 1
Multiple: 1
$9.58 ($10.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020027Copy
Manufacturer Standard Lead Time17 weeks
Order Code393211101
Product RangeTUK SGACK902S Keystone Coupler
Also Known As103020022
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMega Shield Extension Board
For Use WithArduino Mega and Google ADK
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Mega shield v1.2 is a extension board for Arduino Mega and Google ADK.
- Arduino Mega1280/2560 compatible
- Grove compatible
- Google ADK compatible
- Dimension is 92.8mm x 57.2mm x 15mm
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Mega Shield Extension Board
Product Range
TUK SGACK902S Keystone Coupler
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Mega and Google ADK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
