Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 102010469Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 406035201 |
| Your Part Number | |
| Technical Datasheet |
369 total stock globally
330 more incoming. You can reserve stock now
369 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.920 ($25.212) |
Price for:Each
Minimum: 1
Multiple: 1
$22.92 ($25.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 102010469Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 406035201 |
| Technical Datasheet | |
| Silicon Manufacturer | Nordic Semiconductor |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | nRF52840 |
| Silicon Family Name | - |
| For Use With | Arduino Board |
| Kit Contents | Seeed Studio XIAO Board nRF52840, 7 Pin Header |
Product Overview
Seeed Studio XIAO nRF52840 Sense featuring Nordic nRF52840 MCU supports Bluetooth 5.0 & NFC and is Arduino-compatible. As the advanced yet smaller version of the Seeed Studio XIAO nRF52840, it carries extra on-board 6-axis IMU and microphone sensors making it suitable for TinyML AIoT projects requiring gesture/voice recognition.
- ARM® Cortex™-M4 32-bit processor with FPU operating at 64 MHz
- Low power consumption and prolonged use time
- On-board digital microphone and on-board 6-axis IMU
- 21 x 17.5mm, Seeed Studio XIAO series classic form-factor for wearable devices
- Support Bluetooth 5.0, NFC, and ZigBee module with on-board antenna
- 1x reset button, Ix UART, 1x IIC, 1x SPI, 1x NFC, 1x SWD, 11x GPIO, 6x ADC, 1x 3in1 LED, 1x user LED
- Breadboard-friendly & SMD design, no components on the back
Technical Specifications
| Silicon Manufacturer | Nordic Semiconductor |
|---|---|
| Core Sub-Architecture | Cortex-M4F |
| Silicon Family Name | - |
| Kit Contents | Seeed Studio XIAO Board nRF52840, 7 Pin Header |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | nRF52840 |
| For Use With | Arduino Board |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
