Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 101990981Copy |
| Manufacturer Standard Lead Time | 107 weeks |
| Order Code | 4200166 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 107 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.890 ($59.279) |
Price for:Each
Minimum: 1
Multiple: 1
$53.89 ($59.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 101990981Copy |
| Manufacturer Standard Lead Time | 107 weeks |
| Order Code | 4200166 |
| Technical Datasheet |
Product Overview
MR60FDA1 60GHz mmWave sensor - fall selection pro module based on FMCW technology and self-algorithmic of the target's attitude parameters, through movement changes such as speed and distance, detects and continuously records the fall status of the target, and functions the alarm for abnormal stationary dwell, which is an ideal solution for private property surveillance, falling caution, and elderly health care.
- O/P simultaneously human activity includes moving, falling, stationary in self-adaption environment
- Achieve fall detection accuracy ≥90% and achieve presence awareness function accuracy ≥90 %
- More secure identification than the vision-based devices, with no concern about privacy leakage
- Independ on temperature, humidity, noise, airflow, dust, light, and other environmental influences
- Adapt to various scenarios and applications
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |