Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.590 ($73.249) |
Price for:Each
Minimum: 1
Multiple: 1
$66.59 ($73.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MR60BHA1 60GHz mmWave module - respiratory heartbeat detection implements human presence and motion perception, real-time analyses the target's respiratory and heart rate, and reports the sleep status combined with long-term sleep posture and body movement collection. With high accuracy and private protection, it is an ideal solution for secure contactless biotic radar systems in consumer electronics and healthcare. It is also used in medical diagnosis and smart home.
- Perception of human presence, stationary, respiratory and heart rate, and sleep state
- Achieve heart rate accuracy≥95% and respiratory rate accuracy ≥90%
- Independ on temperature, humidity, noise, airflow, dust, light, and other environmental influences
- More secure identification than the vision-based devices, with no concern about privacy leakage
- Adapt to various scenarios and applications
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443