Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101021033
Order Code420016202
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.310 ($11.341) |
Price for:Each
Minimum: 1
Multiple: 1
$10.31 ($11.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101021033
Order Code420016202
Technical Datasheet
Board TypeSensor Module
IC / Module UsedSHT41
Application Sub TypeTemperature Sensor & Humidity Sensor
Product Overview
Grove - Temperature & Humidity Sensor(SHT41) is a digital humidity and temperature sensor which has an accuracy rate of up to ±1.8% ~ ±2.5% RH and ±0.2 °C, and an operating range of 0% to 100% RH, -40°C to +125°C. SHT4x is an optimized CMOSens® chip that offers reduced power consumption and improved accuracy specifications. All of which make it an excellent choice for a wide variety of applications, such as climate monitoring, smart home, etc.
- fully functional in condensing or environment close to saturation. (with a variable power heater)
- Grove I2C interface with ultra-low-power, standard, fast mode, fast mode plus l2C address sensor
- SHT4x sensor is JEDEC JESD47 qualified
- Grove interface enables effortless "plug and play"
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Temperature Sensor & Humidity Sensor
IC / Module Used
SHT41
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536