Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 101020753Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 400774101 |
| Your Part Number | |
| Technical Datasheet |
7 total stock globally
15 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.620 ($23.782) |
Price for:Each
Minimum: 1
Multiple: 1
$21.62 ($23.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 101020753Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 400774101 |
| Technical Datasheet | |
| Accessory Type | TDS Sensor/Meter Board |
| For Use With | Arduino Board |
Product Overview
Grove - TDS Sensor is an Arduino-compatible TDS(Total Dissolved Solids) sensor/meter for measuring TDS levels in water to indicate the water quality. It can be implemented in fields such as homemade water filter, hydroponics, aquarium and others related to testing water quality.
- Analog signal, easy to implement
- Support 3.3/5V input voltage
- Good Arduino compatibility, 0 to 2.3V output voltage can be easily in 3.3/5V control system
- Waterproof TDS probe
- TDS measurement range from 0 to 1000ppm
- 60cm water probe length
Contents
Grove - TDS sensor x 1, 20cm grove cable x 1, Waterproof TDS probe x 1.
Notes
Waterproof TDS probe cannot be used in water above 70°C. The sensor cannot be used to measure flowing water and cannot be used to measure water with high pollution concentration.
Technical Specifications
| Accessory Type | TDS Sensor/Meter Board |
|---|
| For Use With | Arduino Board |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027 |
