Print Page
101020635
Water Level Sensor Board, ATTINY1616, AVR, tinyAVR, Arduino and Raspberry Pi Development Boards
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 101020635Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 400773001 |
| Your Part Number | |
| Technical Datasheet |
108 total stock globally
Need more?
108 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.030 ($12.133) |
Price for:Each
Minimum: 1
Multiple: 1
$11.03 ($12.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 101020635Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 400773001 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Accessory Type | Water Level Sensor Board |
| Silicon Family Name | ATtiny |
| Core Architecture | AVR |
| Core Sub-Architecture | tinyAVR |
| Silicon Core Number | ATTINY1616 |
| Kit Contents | Grove Water Level Sensor Board ATTINY1616, Cable |
| For Use With | Arduino and Raspberry Pi Development Boards |
Product Overview
Grove Water Level Sensor is a very accurate sensor that can be helpful in water level sensing applications (for Arduino). It is completely waterproof and uses capacitive pads to detect water levels up to 10cm. It is used in tank overflow detection and liquid level sensing applications.
- Easy to use (use grove connector without soldering)
- Conformal coating
- Corrosion resistant
- I2C interface
- 2 x 8-bit ATTINY1616 MCUs
- Compatible with 3.3/ 5V power supply
- Measurement Accuracy: ±5mm
- Working temperature range from -40°C to 105°C
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | ATtiny |
| Core Sub-Architecture | tinyAVR |
| Kit Contents | Grove Water Level Sensor Board ATTINY1616, Cable |
| Accessory Type | Water Level Sensor Board |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATTINY1616 |
| For Use With | Arduino and Raspberry Pi Development Boards |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261029 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .453592 |
