Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020586Copy
Order Code4007719
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 107 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.950 ($5.445) |
Price for:Each
Minimum: 1
Multiple: 1
$4.95 ($5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020586Copy
Order Code4007719
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeVibration Sensor Board
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Vibration Sensor (SW-420) is a high sensitivity non-directional vibration sensor. When the module is stable, the circuit is turned on and the output is high. When the movement or vibration occurs, the circuit will be briefly disconnected and output low. At the same time, you can also adjust the sensitivity according to your own needs. It is used in Car, bicycle, motorcycle burglar alarm, game control and vibration detection.
- Non-directional
- High sensitivity
- Respond to vibration, tilt
- Waterproof
- Compression resistance
- Operating voltage is 3.3V / 5VDC
Contents
Grove - vibration sensor (SW-420) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Vibration Sensor Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Board
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268