Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020052
Order Code393211602
Technical Datasheet
Board TypeSensor Board
IC / Module Used-
Application Sub TypeGSR Sensor
Kit ContentsGrove - GSR Sensor Board
SVHCTo Be Advised
Product Overview
The Grove GSR sensor detects conductance of skin Finger Straps for electrodes Used for detecting strong emotions 3.3V and 5V dual mode Grove connector compatible. Grove - GSR Sensor stands for galvanic skin response and it is a method of measuring the electrical conductance of the skin. It can be used to reflect human emotional activity. When we are emotionally stressed or have strong expressions on the face, sympathetic activity increases and promotes the secretion of sweat glands, which increases the skin's electrical conductivity.
- Detects conductance of skin
- Finger straps for electrodes
- Dimension is 24mm x 20mm x 9.8mm
- Input voltage 5V/3.3V
- Sensitivity adjustable via a potentiometer
Technical Specifications
Board Type
Sensor Board
Application Sub Type
GSR Sensor
SVHC
To Be Advised
IC / Module Used
-
Kit Contents
Grove - GSR Sensor Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029