Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEAGATE
Manufacturer Part NoST1000LM048Copy
Order Code344663101
Product RangeSeagate BarraCuda
Also Known AsGTIN UPC EAN: 0763649098301
Your Part Number
No Longer Stocked
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST1000LM048Copy
Order Code344663101
Product RangeSeagate BarraCuda
Also Known AsGTIN UPC EAN: 0763649098301
Technical Datasheet
Drive TypeInternal
Drive Size2.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity1TB
Drive Speed5400rpm
Cache Size128MB
Product RangeSeagate BarraCuda
SVHCTo Be Advised
Product Overview
Versatile and dependable hard drive; the thin 7mm form factor is perfect for notebooks and ultrabooks
- Superior performance with speeds up to 140MB/s
- 2 Year manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
Seagate BarraCuda
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
128MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
