Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No51060HIC125Copy
Manufacturer Standard Lead Time16 weeks
Order Code239605501
Your Part Number
463 total stock globally
30 more incoming. You can reserve stock now
463 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.590 ($36.949) |
Price for:Pack of 125
Minimum: 1
Multiple: 1
$33.59 ($36.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No51060HIC125Copy
Manufacturer Standard Lead Time16 weeks
Order Code239605501
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 60%
External Height3"
External Width2"
For Use With0
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
51060HIC125 is a cobalt-free humidity indicator card (HIC). It is printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The moisture sensitive spots are made of blotting paper impregnated with non-cobaltous solution. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag.
- Complies with IPC/JEDEC J-STD-033D (Type 1)
- 3 spots (5-10-60%), indicator spots change from brown (dry) to yellow (humid)
- Measures the level of relative humidity exposed to packaged contents
- Reversible, environmentally friendly
- Verified using MIL-I-8835A test methods
- For use with moisture barrier bags
- 125 cards per can
- Blotting paper impregnated with non-cobaltous solution material
- Based on ambient temperature of 75°F (accuracy)
- Approx. 2.5% for each 10°F away from 75°F (tolerance)
Notes
Store in dry, cool area. Keep indicators out of direct sunlight.
Technical Specifications
No. of Spots
3 Spot
External Height
3"
For Use With
0
SVHC
No SVHC (04-Feb-2026)
Relative Humidity Levels
5%, 10%, 60%
External Width
2"
Product Range
-
Alternatives for 51060HIC125
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48103900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258547
