Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part No99022646Copy
Manufacturer Standard Lead Time7 weeks
Order Code4630685
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.880 ($11.968) |
Price for:Each
Minimum: 1
Multiple: 1
$10.88 ($11.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99022646Copy
Manufacturer Standard Lead Time7 weeks
Order Code4630685
Technical Datasheet
Accessory TypeSafety Test Probe Tip
For Use With4mm Test Leads
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
99022646 is a safety test probe with inline safety socket.
- Compact design
- Low contact resistance with high hardness (tip made of gold-plated copper beryllium)
- Contacting in 4 mm sockets possible by removing the tip protection cap
- Including tip protection cap SSK 9192
- Brass nickel-plated contact
- 1000V CAT II rated voltage, 10A rated current
- Black colour
- Operating temperature range from -25°C to +80°C
Technical Specifications
Accessory Type
Safety Test Probe Tip
Product Range
-
For Use With
4mm Test Leads
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16
