Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part No99021706
Order Code4630724
Product RangeVSFK 8700 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.670 ($13.937) |
Price for:Each
Minimum: 1
Multiple: 1
$12.67 ($13.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99021706
Order Code4630724
Product RangeVSFK 8700 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B4mm Banana Plug, Stackable
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourGreen
Current Rating16A
Voltage Rating1kV
Product RangeVSFK 8700 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
99021706 is a safety connecting lead. It has 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm².
- Nickel plated contact
- Slim design - grid dimension 10mm
- Green colour PA 6.6 (UL94-V2) sleeves
- 1000V CAT III rated voltage
- 16A rated current
- Operating temperature range from -10°C to +70°C
- 200cm cable length
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
6.6ft
Insulator Colour
Green
Voltage Rating
1kV
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
4mm Banana Plug, Stackable
Lead Length - Metric
2m
Current Rating
16A
Product Range
VSFK 8700 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):63