Print Page
Image is for illustrative purposes only. Please refer to product description.

9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.400 ($19.140) |
Price for:Each
Minimum: 1
Multiple: 1
$17.40 ($19.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99014703Copy
Order Code4630656
Technical Datasheet
Accessory TypeSafety Test Probe Tip
For Use With4mm Test Leads
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
99014703 is a safety test probe with inline safety socket.
- Nickel plated contact
- Steel contact tip
- Black colour PA 6.6 (polyamide) insulation
- 1000V CAT IV rated voltage
- Operating temperature range from -25°C to +80°C
Technical Specifications
Accessory Type
Safety Test Probe Tip
Product Range
-
For Use With
4mm Test Leads
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):32
