Print Page
99 total stock globally
Need more?
99 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.380 ($34.518) |
Price for:Each
Minimum: 1
Multiple: 1
$31.38 ($34.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTA45-ABTWF160C0Copy
Manufacturer Standard Lead Time11 weeks
Order Code121477602
Product RangeTA45
Technical Datasheet
Product RangeTA45
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TA45-ABTWF160C0 is a 16A 2-pole rocker Circuit Breaker for equipment, rocker actuated version of the TA45 line of thermal CBE's can be used for various purposes. Basically it is a CBE for automatic interruption of overloads with facilities for regular manual ON or OFF switching operations under normal load conditions. It is capable of interrupting moderate short-circuit currents without the aid of backup protection. Panel mounted with 240VAC/60VDC supply voltage.
- IP40 Protection rating
- 4000VAC Dielectric strength
- <gt/>100MΩ at 5000VDC Insulation resistance
- -10 to 55°C Permissible ambient temperature range
- Thermal positively trip-free
- Under-voltage release (zero-voltage release)
- Remote trip
- Mechanical lock-out latch
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TA45
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
16A
Voltage Rating VDC
60V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02802

