20 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.440 ($33.484) |
Product Overview
The TA45-ABTWF160C0 is a 16A 2-pole rocker Circuit Breaker for equipment, rocker actuated version of the TA45 line of thermal CBE's can be used for various purposes. Basically it is a CBE for automatic interruption of overloads with facilities for regular manual ON or OFF switching operations under normal load conditions. It is capable of interrupting moderate short-circuit currents without the aid of backup protection. Panel mounted with 240VAC/60VDC supply voltage.
- IP40 Protection rating
- 4000VAC Dielectric strength
- <gt/>100MΩ at 5000VDC Insulation resistance
- -10 to 55°C Permissible ambient temperature range
- Thermal positively trip-free
- Under-voltage release (zero-voltage release)
- Remote trip
- Mechanical lock-out latch
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TA45
2 Pole
240V
No SVHC (14-Jun-2023)
16A
60V
Panel
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate