Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDC12.4102.101
Order Code2080377
Your Part Number
Technical Datasheet
15 total stock globally
Need more?
15 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.830 ($35.013) |
| 10+ | $29.310 ($32.241) |
| 25+ | $27.250 ($29.975) |
| 100+ | $25.930 ($28.523) |
| 250+ | $24.970 ($27.467) |
| 500+ | $24.060 ($26.466) |
Price for:Each
Minimum: 1
Multiple: 1
$31.83 ($35.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC12.4102.101
Order Code2080377
Technical Datasheet
Connector TypeFiltered Power Entry
Connector TypeFiltered Power Entry
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP RatingIP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Filtered Power Entry
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Connector Type
Filtered Power Entry
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Panel Mount
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868