Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No8060.0070
Order Code4872315
Product RangeEKO Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $151.450 ($166.595) |
| 5+ | $137.550 ($151.305) |
| 10+ | $121.780 ($133.958) |
| 20+ | $111.610 ($122.771) |
| 40+ | $104.630 ($115.093) |
| 60+ | $93.910 ($103.301) |
Price for:Each
Minimum: 1
Multiple: 1
$151.45 ($166.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8060.0070
Order Code4872315
Product RangeEKO Series
Technical Datasheet
Product RangeEKO Series
Fuse Current400A
Voltage Rating VAC1.25kV
Voltage Rating VDC1kV
Fuse Size Metric80mm x 43mm x 43mm
Fuse Size Imperial3.15" x 1.69" x 1.69"
Blow CharacteristicHigh Voltage
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
EKO Series
Voltage Rating VAC
1.25kV
Fuse Size Metric
80mm x 43mm x 43mm
Blow Characteristic
High Voltage
Fuse Current
400A
Voltage Rating VDC
1kV
Fuse Size Imperial
3.15" x 1.69" x 1.69"
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001