Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.900 ($4.290) |
| 5+ | $3.750 ($4.125) |
| 10+ | $3.600 ($3.960) |
| 20+ | $3.140 ($3.454) |
| 40+ | $2.680 ($2.948) |
| 100+ | $2.210 ($2.431) |
Price for:Each
Minimum: 1
Multiple: 1
$3.90 ($4.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No7010.9790.63Copy
Manufacturer Standard Lead Time10 weeks
Order Code1162766
Product Range172876
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style7mm x 2mm
Product Range172876
Breaking Capacity Current AC300A
Breaking Capacity Current DC300A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125V
Fuse Case Style
7mm x 2mm
Breaking Capacity Current AC
300A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
172876
Breaking Capacity Current DC
300A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

