Print Page
6052.0039
Mains Power Cord, 10A, 250VAC, PVC, CEE 7/XVII Plug to IEC 60320 C17, 2.5 m, 10 A, 250 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 6052.0039Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 267634601 |
| Your Part Number | |
| Technical Datasheet |
138 total stock globally
Need more?
138 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.790 ($16.269) |
Price for:Each
Minimum: 1
Multiple: 1
$14.79 ($16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 6052.0039Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 267634601 |
| Technical Datasheet | |
| Connector to Connector | CEE 7/XVII Plug to IEC 60320 C17 |
| Cable Length - Metric | 2.5m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Imperial | 8.2ft |
| SVHC | Lead (21-Jan-2025) |
Product Overview
6052.0039 is a EU power supply cord with IEC connector C17. Suitable for appliances with protection class II acc. to IEC 61140 standard.
- 10A / 250VAC at 50Hz IEC rated
- PVC black housing
- IP20 rated
- Operation temperature range from -25°C to 60°C
Technical Specifications
| Connector to Connector | CEE 7/XVII Plug to IEC 60320 C17 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| Cable Length - Imperial | 8.2ft |
| Cable Length - Metric | 2.5m |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
