Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4850.2810Copy
Manufacturer Standard Lead Time19 weeks
Order Code15221402
Your Part Number
267 total stock globally
Need more?
267 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.110 ($7.821) |
Price for:Each
Minimum: 1
Multiple: 1
$7.11 ($7.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4850.2810Copy
Manufacturer Standard Lead Time19 weeks
Order Code15221402
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4850.2810 is a 8-pole GST DIN Socket with silver plated PCB solder terminal. The housing is made of black UL94V-0 thermoplastic.
- 1A/100VAC, 2A/12VDC Ratings
- 250VAC Dielectric strength
- <gt/>50MΩ at 250VDC Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 4850.2810
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
