Print Page
8,823 total stock globally
Need more?
8823 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.000 ($8.800) |
Price for:Each
Minimum: 1
Multiple: 1
$8.00 ($8.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4782.0000
Order Code112581001
Product Range4782
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range4782
SVHCLead (21-Jan-2025)
Product Overview
The 4782.0000 from Schurter is a black colour rewireable straight IEC C13 cord connector.
- Maximum cable diameter of 8.5mm
- Screw termination
- UL E96454, VDE 40031778, CCC 2013010204660946 and CSA 56242 approved
- 10A/250VAC at 50Hz IEC and 15A/250VAC at 60Hz UL/CSA ratings
- Operating temperature range from -25°C to 70°C
- Suitable for appliances with protection class I according to IEC 61140 standard
- UL94 V-0 rated black colour thermoplastic housing
- Maximum wire size is 3 x 1mm² (3 x 18AWG)
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Current Rating
15A
Contact Termination Type
Screw
Product Range
4782
Alternatives for 4782.0000
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03