Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4430.2609Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904807
Product RangeTA45 Series
Your Part Number
48 total stock globally
Need more?
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $156.690 ($172.359) |
| 2+ | $142.840 ($157.124) |
| 3+ | $132.900 ($146.190) |
| 5+ | $123.950 ($136.345) |
| 10+ | $108.320 ($119.152) |
| 20+ | $103.710 ($114.081) |
Price for:Each
Minimum: 1
Multiple: 1
$156.69 ($172.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4430.2609Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904807
Product RangeTA45 Series
Technical Datasheet
Product RangeTA45 Series
Current Rating4A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingSnap In, Panel
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TA45 Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (27-Jun-2018)
Current Rating
4A
Voltage Rating VDC
60V
Circuit Breaker Mounting
Snap In, Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
