Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4400.0010Copy
Manufacturer Standard Lead Time9 weeks
Order Code4904796
Product RangeT11-211 Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.610 ($24.871) |
| 5+ | $19.710 ($21.681) |
| 10+ | $16.190 ($17.809) |
| 20+ | $15.500 ($17.050) |
| 40+ | $14.810 ($16.291) |
| 100+ | $14.120 ($15.532) |
Price for:Each
Minimum: 1
Multiple: 1
$22.61 ($24.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4400.0010Copy
Manufacturer Standard Lead Time9 weeks
Order Code4904796
Product RangeT11-211 Series
Technical Datasheet
Product RangeT11-211 Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
T11-211 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (27-Jun-2018)
Current Rating
3A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
