Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-158-403
Order Code4872295
Product RangeEKO Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $169.040 ($185.944) |
| 5+ | $153.530 ($168.883) |
| 10+ | $135.930 ($149.523) |
| 20+ | $124.570 ($137.027) |
| 40+ | $116.770 ($128.447) |
| 60+ | $104.820 ($115.302) |
Price for:Each
Minimum: 1
Multiple: 1
$169.04 ($185.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-158-403
Order Code4872295
Product RangeEKO Series
Technical Datasheet
Product RangeEKO Series
Fuse Current400A
Voltage Rating VAC500V
Voltage Rating VDC1kV
Fuse Size Metric81mm x 51mm x 51mm
Fuse Size Imperial3.19" x 2.01" x 2.01"
Blow CharacteristicHigh Voltage
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
EKO Series
Voltage Rating VAC
500V
Fuse Size Metric
81mm x 51mm x 51mm
Blow Characteristic
High Voltage
Fuse Current
400A
Voltage Rating VDC
1kV
Fuse Size Imperial
3.19" x 2.01" x 2.01"
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001