Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.190 ($43.109) |
| 10+ | $33.860 ($37.246) |
| 25+ | $33.280 ($36.608) |
Price for:Each
Minimum: 1
Multiple: 1
$39.19 ($43.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-107-924
Order Code2948758
Product RangeDG11
Also Known AsDG11-C126F100C0-000-C6135-331-200-00
Technical Datasheet
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP67
Product RangeDG11
SVHCLead (21-Jan-2025)
Product Overview
The DG11 Series are Panel Mount Power entry modules which have been tested for either IP40 or IP67 while mated. They have a recessed rocker which prevents accidental manipulation and are fully compatible with V-Lock cord retention.
- Suitable for use in equipment according to IEC/UL60950
- Available in Screw on or Snap-In versions
Technical Specifications
Connector Type
IEC C14, C18
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
DG11
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP67
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085