Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6609_
Order Code1214694
Product RangeMST 250
Technical Datasheet
Fuse Current250mA
Voltage Rating VAC250VAC
Product RangeMST 250
Voltage Rating VDC125VDC
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MST 250 series subminiature Time Lag Fuse with low breaking capacity. These fuses are directly solderable on printed circuit boards.
- UL recognised
- CSA certified
- Tin-plated copper terminals
Applications
Safety
Technical Specifications
Fuse Current
250mA
Product Range
MST 250
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
No SVHC (15-Jan-2019)
Voltage Rating VAC
250VAC
Voltage Rating VDC
125VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072