Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.1351Copy
Manufacturer Standard Lead Time7 weeks
Order Code4904857
Product RangeFIN Series
Your Part Number
2,089 total stock globally
Need more?
2,089 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.500 ($53.350) |
| 5+ | $40.250 ($44.275) |
| 10+ | $37.130 ($40.843) |
| 20+ | $34.200 ($37.620) |
| 40+ | $31.270 ($34.397) |
| 100+ | $28.330 ($31.163) |
Price for:Each
Minimum: 1
Multiple: 1
$48.50 ($53.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.1351Copy
Manufacturer Standard Lead Time7 weeks
Order Code4904857
Product RangeFIN Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeFIN Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2018)
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
FIN Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
